Upgrade
Similar

CW001R1500JE70 | |
|---|---|
DigiKey Part Number | CW001R1500JE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW001R1500JE70 |
Description | RES 0.15 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW001R1500JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01AR1500FE70 | Vishay Dale | 0 | RSA-.15RTR-ND | € 1,51393 | Upgrade |
| ALSR01R1500JE12 | Vishay Dale | 0 | ALSR1J-.15-ND | € 3,23000 | Similar |
| 41JR15E | Ohmite | 0 | 41JR15E-ND | € 1,91808 | Similar |
| WW1JTR150 | Stackpole Electronics Inc | 0 | WW1JTR150-ND | € 0,27474 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,97135 | € 971,35 |
| Unit Price without VAT: | € 0,97135 |
|---|---|
| Unit Price with VAT: | € 1,18505 |





