Similar

CSC10A011K50GEK | |
|---|---|
DigiKey Part Number | CSC1.5KCC-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A011K50GEK |
Description | RES ARRAY 9 RES 1.5K OHM 10SIP |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 1.5k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-152LF | Bourns Inc. | 1 986 | 4310R-1-152LF-ND | € 4,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,86277 | € 1 725,54 |
| Unit Price without VAT: | € 0,86277 |
|---|---|
| Unit Price with VAT: | € 1,05258 |


