Similar

CSC06A01330RGPA | |
|---|---|
DigiKey Part Number | CSC06A01330RGPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC06A01330RGPA |
Description | RES ARRAY 5 RES 330 OHM 6SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 330 | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.098" W (14.99mm x 2.49mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-331 | Bourns Inc. | 0 | 4306R-1-331-ND | € 1,38121 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,92294 | € 3 845,88 |
| Unit Price without VAT: | € 1,92294 |
|---|---|
| Unit Price with VAT: | € 2,34599 |


