Direct
Upgrade
Similar
Similar

CRCW25125R90FKEG | |
|---|---|
DigiKey Part Number | CRCW25125R90FKEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25125R90FKEG |
Description | RES SMD 5.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R90FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25125R90FKTH | Vishay Dale | 0 | CRCW25125R90FKTH-ND | € 0,12424 | Direct |
| CRCW25125R90FKEGHP | Vishay Dale | 5 111 | 541-5.90RCT-ND | € 0,64000 | Upgrade |
| CRCW25125R90FNEG | Vishay Dale | 0 | CRCW25125R90FNEG-ND | € 0,07614 | Similar |
| RHC2512FT5R90 | Stackpole Electronics Inc | 0 | RHC2512FT5R90-ND | € 0,28680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06488 | € 129,76 |
| Unit Price without VAT: | € 0,06488 |
|---|---|
| Unit Price with VAT: | € 0,07915 |




