Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW25125R11FNEH | |
|---|---|
DigiKey Part Number | CRCW25125R11FNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25125R11FNEH |
Description | RES SMD 5.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R11FNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25125R11FKEH | Vishay Dale | 0 | CRCW25125R11FKEH-ND | € 0,07012 | Parametric Equivalent |
| CRCW25125R11FKTG | Vishay Dale | 0 | CRCW25125R11FKTG-ND | € 0,13996 | Parametric Equivalent |
| CRCW25125R11FNTG | Vishay Dale | 0 | CRCW25125R11FNTG-ND | € 0,13385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08418 | € 336,72 |
| Unit Price without VAT: | € 0,08418 |
|---|---|
| Unit Price with VAT: | € 0,10270 |


