5.11 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25125R11FNEG

DigiKey Part Number
541-CRCW25125R11FNEGTR-ND - Tape & Reel (TR)
541-CRCW25125R11FNEGCT-ND - Cut Tape (CT)
541-CRCW25125R11FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25125R11FNEG
Description
RES SMD 5.11 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25125R11FNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,18000€ 1,80
25€ 0,14840€ 3,71
50€ 0,12960€ 6,48
100€ 0,11470€ 11,47
250€ 0,09992€ 24,98
500€ 0,09134€ 45,67
1 000€ 0,08454€ 84,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07614€ 152,28
4 000€ 0,07200€ 288,00
6 000€ 0,06998€ 419,88
10 000€ 0,06779€ 677,90
14 000€ 0,06654€ 931,56
20 000€ 0,06535€ 1 307,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260