
CRCW251251K0JNEG | |
|---|---|
DigiKey Part Number | 541-51KXTR-ND - Tape & Reel (TR) 541-51KXCT-ND - Cut Tape (CT) 541-51KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251251K0JNEG |
Description | RES SMD 51K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251251K0JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,09800 | € 2,45 |
| 50 | € 0,08440 | € 4,22 |
| 100 | € 0,07360 | € 7,36 |
| 250 | € 0,06276 | € 15,69 |
| 500 | € 0,05652 | € 28,26 |
| 1 000 | € 0,05155 | € 51,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04583 | € 91,66 |
| 4 000 | € 0,04282 | € 171,28 |
| 6 000 | € 0,04135 | € 248,10 |
| 10 000 | € 0,03976 | € 397,60 |
| 14 000 | € 0,03885 | € 543,90 |
| 20 000 | € 0,03799 | € 759,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

