
CRCW2512464KFKEG | |
|---|---|
DigiKey Part Number | 541-464KAFTR-ND - Tape & Reel (TR) 541-464KAFCT-ND - Cut Tape (CT) 541-464KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512464KFKEG |
Description | RES SMD 464K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512464KFKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12600 | € 1,26 |
| 25 | € 0,10080 | € 2,52 |
| 50 | € 0,08700 | € 4,35 |
| 100 | € 0,07610 | € 7,61 |
| 250 | € 0,06496 | € 16,24 |
| 500 | € 0,05858 | € 29,29 |
| 1 000 | € 0,05349 | € 53,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04760 | € 95,20 |
| 4 000 | € 0,04452 | € 178,08 |
| 6 000 | € 0,04301 | € 258,06 |
| 10 000 | € 0,04139 | € 413,90 |
| 14 000 | € 0,04045 | € 566,30 |
| 20 000 | € 0,03957 | € 791,40 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

