Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW2512365RFKTG | |
|---|---|
DigiKey Part Number | CRCW2512365RFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512365RFKTG |
Description | RES SMD 365 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512365RFKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512365RFKEG | Vishay Dale | 349 | 541-365AFCT-ND | € 0,24000 | Direct |
| CRCW2512365RFKEGHP | Vishay Dale | 0 | CRCW2512365RFKEGHP-ND | € 0,22308 | Upgrade |
| ERJ-1TNF3650U | Panasonic Industry | 0 | ERJ-1TNF3650U-ND | € 0,20641 | Direct |
| RMCF2512FT365R | Stackpole Electronics Inc | 0 | RMCF2512FT365RCT-ND | € 0,21000 | Direct |
| AC2512FK-07365RL | YAGEO | 0 | AC2512FK-07365RL-ND | € 0,07086 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12003 | € 240,06 |
| Unit Price without VAT: | € 0,12003 |
|---|---|
| Unit Price with VAT: | € 0,14644 |









