
CRCW251233K0FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW251233K0FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW251233K0FKEGHPCT-ND - Cut Tape (CT) 541-CRCW251233K0FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251233K0FKEGHP |
Description | RES SMD 33K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251233K0FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352133KFT | TE Connectivity Passive Product | 16 894 | A116068CT-ND | € 0,59000 | Similar |
| CRGP2512F33K | TE Connectivity Passive Product | 113 768 | A130739CT-ND | € 0,46000 | Similar |
| RHC2512FT33K0 | Stackpole Electronics Inc | 10 704 | RHC2512FT33K0CT-ND | € 0,79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,38600 | € 3,86 |
| 25 | € 0,32920 | € 8,23 |
| 50 | € 0,29600 | € 14,80 |
| 100 | € 0,26990 | € 26,99 |
| 250 | € 0,24344 | € 60,86 |
| 500 | € 0,22814 | € 114,07 |
| 1 000 | € 0,21597 | € 215,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19850 | € 397,00 |
| 4 000 | € 0,19108 | € 764,32 |
| 6 000 | € 0,18746 | € 1 124,76 |
| 10 000 | € 0,18354 | € 1 835,40 |
| 14 000 | € 0,18129 | € 2 538,06 |
| 20 000 | € 0,17916 | € 3 583,20 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

