
CRCW2512121RFKEG | |
|---|---|
DigiKey Part Number | 541-121AFTR-ND - Tape & Reel (TR) 541-121AFCT-ND - Cut Tape (CT) 541-121AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512121RFKEG |
Description | RES SMD 121 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512121RFKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512121RFKEGHP | Vishay Dale | 2 407 | 541-121RCT-ND | € 0,64000 | Upgrade |
| RMCF2512FT121R | Stackpole Electronics Inc | 4 000 | RMCF2512FT121RCT-ND | € 0,21000 | Direct |
| RC2512FK-07121RL | YAGEO | 5 861 | 13-RC2512FK-07121RLCT-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12600 | € 1,26 |
| 25 | € 0,10120 | € 2,53 |
| 50 | € 0,08740 | € 4,37 |
| 100 | € 0,07630 | € 7,63 |
| 250 | € 0,06520 | € 16,30 |
| 500 | € 0,05878 | € 29,39 |
| 1 000 | € 0,05369 | € 53,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04778 | € 95,56 |
| 4 000 | € 0,04469 | € 178,76 |
| 6 000 | € 0,04318 | € 259,08 |
| 10 000 | € 0,04155 | € 415,50 |
| 14 000 | € 0,04062 | € 568,68 |
| 20 000 | € 0,03974 | € 794,80 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

