
CRCW251210R0FKEGHP | |
|---|---|
DigiKey Part Number | 541-10.0RTR-ND - Tape & Reel (TR) 541-10.0RCT-ND - Cut Tape (CT) 541-10.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210R0FKEGHP |
Description | RES SMD 10 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210R0FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,36000 | € 3,60 |
| 25 | € 0,30480 | € 7,62 |
| 50 | € 0,27380 | € 13,69 |
| 100 | € 0,24900 | € 24,90 |
| 250 | € 0,22388 | € 55,97 |
| 500 | € 0,20940 | € 104,70 |
| 1 000 | € 0,19785 | € 197,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18155 | € 363,10 |
| 4 000 | € 0,17452 | € 698,08 |
| 6 000 | € 0,17109 | € 1 026,54 |
| 10 000 | € 0,16737 | € 1 673,70 |
| 14 000 | € 0,16524 | € 2 313,36 |
| 20 000 | € 0,16322 | € 3 264,40 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

