Direct
Direct
Upgrade
Similar

CRCW20104R30JNEFHP | |
|---|---|
DigiKey Part Number | CRCW20104R30JNEFHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20104R30JNEFHP |
Description | RES SMD 4.3 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104R30JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010J4R3 | TE Connectivity Passive Product | 0 | CRGH2010J4R3-ND | € 0,06254 | Direct |
| ERJ-B1BJ4R3U | Panasonic Industry | 0 | ERJ-B1BJ4R3U-ND | € 0,19520 | Direct |
| RMCP2010JT4R30 | Stackpole Electronics Inc | 0 | RMCP2010JT4R30-ND | € 0,04460 | Upgrade |
| RMCP2010FT4R30 | Stackpole Electronics Inc | 0 | RMCP2010FT4R30-ND | € 0,09519 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14648 | € 585,92 |
| Unit Price without VAT: | € 0,14648 |
|---|---|
| Unit Price with VAT: | € 0,17871 |




