CRCW20102R70JNEFHP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,06254
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,19520
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,04460
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,09519
Datasheet
2.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102R70JNEFHP

DigiKey Part Number
CRCW20102R70JNEFHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW20102R70JNEFHP
Description
RES SMD 2.7 OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102R70JNEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2010J2R7TE Connectivity Passive Product0CRGH2010J2R7-ND€ 0,06254Direct
ERJ-B1BJ2R7UPanasonic Industry0ERJ-B1BJ2R7U-ND€ 0,19520Direct
RMCP2010JT2R70Stackpole Electronics Inc0RMCP2010JT2R70-ND€ 0,04460Upgrade
RMCP2010FT2R70Stackpole Electronics Inc0RMCP2010FT2R70-ND€ 0,09519Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,17838€ 713,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,17838
Unit Price with VAT:€ 0,21762