
CRCW201022R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-22.0PTR-ND - Tape & Reel (TR) 541-22.0PCT-ND - Cut Tape (CT) 541-22.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201022R0FKEFHP |
Description | RES SMD 22 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201022R0FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2010FT22R0 | Stackpole Electronics Inc | 13 676 | RMCP2010FT22R0CT-ND | € 0,32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,27400 | € 2,74 |
| 25 | € 0,22920 | € 5,73 |
| 50 | € 0,20360 | € 10,18 |
| 100 | € 0,18340 | € 18,34 |
| 250 | € 0,16292 | € 40,73 |
| 500 | € 0,15108 | € 75,54 |
| 1 000 | € 0,14167 | € 141,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12340 | € 493,60 |
| 8 000 | € 0,11884 | € 950,72 |
| 12 000 | € 0,11662 | € 1 399,44 |
| 20 000 | € 0,11421 | € 2 284,20 |
| 28 000 | € 0,11283 | € 3 159,24 |
| 40 000 | € 0,11152 | € 4 460,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

