
CRCW1218280RFKEKHP | |
|---|---|
DigiKey Part Number | 541-280ANTR-ND - Tape & Reel (TR) 541-280ANCT-ND - Cut Tape (CT) 541-280ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1218280RFKEKHP |
Description | RES SMD 280 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1218280RFKEKHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,72500 | € 7,25 |
| 25 | € 0,63600 | € 15,90 |
| 50 | € 0,58440 | € 29,22 |
| 100 | € 0,54360 | € 54,36 |
| 250 | € 0,50212 | € 125,53 |
| 500 | € 0,47810 | € 239,05 |
| 1 000 | € 0,45898 | € 458,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,45642 | € 1 825,68 |
| 8 000 | € 0,44661 | € 3 572,88 |
| 12 000 | € 0,44183 | € 5 301,96 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

