


CRCW121075R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-75.0DTR-ND - Tape & Reel (TR) 541-75.0DCT-ND - Cut Tape (CT) 541-75.0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121075R0FKEAHP |
Description | RES SMD 75 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121075R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,26100 | € 2,61 |
| 25 | € 0,21760 | € 5,44 |
| 50 | € 0,19300 | € 9,65 |
| 100 | € 0,17360 | € 17,36 |
| 250 | € 0,15388 | € 38,47 |
| 500 | € 0,14246 | € 71,23 |
| 1 000 | € 0,13340 | € 133,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11439 | € 571,95 |
| 10 000 | € 0,11031 | € 1 103,10 |
| 15 000 | € 0,10832 | € 1 624,80 |
| 25 000 | € 0,10616 | € 2 654,00 |
| 35 000 | € 0,10493 | € 3 672,55 |
| 50 000 | € 0,10376 | € 5 188,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

