
CRCW12106K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-6.2KNTR-ND - Tape & Reel (TR) 541-6.2KNCT-ND - Cut Tape (CT) 541-6.2KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12106K20JNEAHP |
Description | RES SMD 6.2K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12106K20JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,28200 | € 2,82 |
| 25 | € 0,23680 | € 5,92 |
| 50 | € 0,21060 | € 10,53 |
| 100 | € 0,18990 | € 18,99 |
| 250 | € 0,16888 | € 42,22 |
| 500 | € 0,15678 | € 78,39 |
| 1 000 | € 0,14716 | € 147,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12675 | € 633,75 |
| 10 000 | € 0,12242 | € 1 224,20 |
| 15 000 | € 0,12030 | € 1 804,50 |
| 25 000 | € 0,11801 | € 2 950,25 |
| 35 000 | € 0,11669 | € 4 084,15 |
| 50 000 | € 0,11545 | € 5 772,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

