4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12104K70JNEA

DigiKey Part Number
541-4.7KVTR-ND - Tape & Reel (TR)
541-4.7KVCT-ND - Cut Tape (CT)
541-4.7KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12104K70JNEA
Description
RES SMD 4.7K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12104K70JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12104K70JNEAHPVishay Dale44541-4.7KNCT-ND€ 0,31000Upgrade
In-Stock: 9 843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,08200€ 0,82
25€ 0,06440€ 1,61
50€ 0,05460€ 2,73
100€ 0,04670€ 4,67
250€ 0,03900€ 9,75
500€ 0,03454€ 17,27
1 000€ 0,03100€ 31,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02440€ 122,00
10 000€ 0,02282€ 228,20
15 000€ 0,02205€ 330,75
25 000€ 0,02121€ 530,25
35 000€ 0,02074€ 725,90
50 000€ 0,02028€ 1 014,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520