


CRCW121049R9FKEAHP | |
|---|---|
DigiKey Part Number | 541-49.9DTR-ND - Tape & Reel (TR) 541-49.9DCT-ND - Cut Tape (CT) 541-49.9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121049R9FKEAHP |
Description | RES SMD 49.9 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121049R9FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,24600 | € 6,15 |
| 50 | € 0,21920 | € 10,96 |
| 100 | € 0,19790 | € 19,79 |
| 250 | € 0,17636 | € 44,09 |
| 500 | € 0,16390 | € 81,95 |
| 1 000 | € 0,15400 | € 154,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13291 | € 664,55 |
| 10 000 | € 0,12845 | € 1 284,50 |
| 15 000 | € 0,12627 | € 1 894,05 |
| 25 000 | € 0,12392 | € 3 098,00 |
| 35 000 | € 0,12256 | € 4 289,60 |
| 50 000 | € 0,12129 | € 6 064,50 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

