


CRCW12102R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.00DTR-ND - Tape & Reel (TR) 541-2.00DCT-ND - Cut Tape (CT) 541-2.00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102R00FKEAHP |
Description | RES SMD 2 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102R00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,31560 | € 7,89 |
| 50 | € 0,28360 | € 14,18 |
| 100 | € 0,25820 | € 25,82 |
| 250 | € 0,23248 | € 58,12 |
| 500 | € 0,21764 | € 108,82 |
| 1 000 | € 0,20583 | € 205,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17981 | € 899,05 |
| 10 000 | € 0,17448 | € 1 744,80 |
| 15 000 | € 0,17188 | € 2 578,20 |
| 25 000 | € 0,16906 | € 4 226,50 |
| 35 000 | € 0,16744 | € 5 860,40 |
| 50 000 | € 0,16591 | € 8 295,50 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

