
CRCW1210270RFKEA | |
|---|---|
DigiKey Part Number | 541-270AATR-ND - Tape & Reel (TR) 541-270AACT-ND - Cut Tape (CT) 541-270AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210270RFKEA |
Description | RES SMD 270 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210270RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-07270RL | YAGEO | 7 673 | 13-AC1210FR-07270RLCT-ND | € 0,20000 | Similar |
| ERJ-P14F2700U | Panasonic Industry | 6 746 | P16108CT-ND | € 0,28000 | Similar |
| RC1210FR-07270RL | YAGEO | 3 315 | 13-RC1210FR-07270RLCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07000 | € 1,75 |
| 50 | € 0,05940 | € 2,97 |
| 100 | € 0,05120 | € 5,12 |
| 250 | € 0,04284 | € 10,71 |
| 500 | € 0,03806 | € 19,03 |
| 1 000 | € 0,03428 | € 34,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02717 | € 135,85 |
| 10 000 | € 0,02548 | € 254,80 |
| 15 000 | € 0,02465 | € 369,75 |
| 25 000 | € 0,02376 | € 594,00 |
| 35 000 | € 0,02325 | € 813,75 |
| 50 000 | € 0,02276 | € 1 138,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

