
CRCW1210220RJNEA | |
|---|---|
DigiKey Part Number | 541-220VTR-ND - Tape & Reel (TR) 541-220VCT-ND - Cut Tape (CT) 541-220VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210220RJNEA |
Description | RES SMD 220 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210220RJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210220RJNEAHP | Vishay Dale | 8 139 | 541-220NCT-ND | € 0,48000 | Upgrade |
| ERJ-14YJ221U | Panasonic Industry | 5 316 | P220VCT-ND | € 0,20000 | Direct |
| RMCF1210JT220R | Stackpole Electronics Inc | 26 198 | RMCF1210JT220RCT-ND | € 0,11000 | Direct |
| ERJ-P14J221U | Panasonic Industry | 9 411 | P220ASCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06440 | € 1,61 |
| 50 | € 0,05460 | € 2,73 |
| 100 | € 0,04670 | € 4,67 |
| 250 | € 0,03900 | € 9,75 |
| 500 | € 0,03454 | € 17,27 |
| 1 000 | € 0,03100 | € 31,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02440 | € 122,00 |
| 10 000 | € 0,02282 | € 228,20 |
| 15 000 | € 0,02205 | € 330,75 |
| 25 000 | € 0,02121 | € 530,25 |
| 35 000 | € 0,02074 | € 725,90 |
| 50 000 | € 0,02028 | € 1 014,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

