1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101R00JNEAHP

DigiKey Part Number
541-1.0NTR-ND - Tape & Reel (TR)
541-1.0NCT-ND - Cut Tape (CT)
541-1.0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101R00JNEAHP
Description
RES SMD 1 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101R00JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,37100€ 3,71
25€ 0,31560€ 7,89
50€ 0,28340€ 14,17
100€ 0,25800€ 25,80
250€ 0,23236€ 58,09
500€ 0,21750€ 108,75
1 000€ 0,20569€ 205,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,17969€ 898,45
10 000€ 0,17436€ 1 743,60
15 000€ 0,17176€ 2 576,40
25 000€ 0,16894€ 4 223,50
35 000€ 0,16733€ 5 856,55
50 000€ 0,16580€ 8 290,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75640