Direct
Direct
Upgrade
Upgrade
Similar

CRCW12101K87FKTA | |
|---|---|
DigiKey Part Number | CRCW12101K87FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12101K87FKTA |
Description | RES SMD 1.87K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K87FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101K87FKEA | Vishay Dale | 1 843 | 541-1.87KAACT-ND | € 0,18000 | Direct |
| ERJ-14NF1871U | Panasonic Industry | 16 442 | P1.87KAACT-ND | € 0,26000 | Direct |
| AC1210FR-071K87L | YAGEO | 637 | YAG5440CT-ND | € 0,20000 | Upgrade |
| ERJ-S14F1871U | Panasonic Industry | 0 | ERJ-S14F1871U-ND | € 0,10794 | Upgrade |
| RC1210FR-071K87L | YAGEO | 0 | RC1210FR-071K87L-ND | € 0,01749 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06114 | € 305,70 |
| Unit Price without VAT: | € 0,06114 |
|---|---|
| Unit Price with VAT: | € 0,07459 |





