


CRCW1210140KFKEAHP | |
|---|---|
DigiKey Part Number | 541-140KDTR-ND - Tape & Reel (TR) 541-140KDCT-ND - Cut Tape (CT) 541-140KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210140KFKEAHP |
Description | RES SMD 140K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210140KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,27500 | € 2,75 |
| 25 | € 0,23080 | € 5,77 |
| 50 | € 0,20540 | € 10,27 |
| 100 | € 0,18490 | € 18,49 |
| 250 | € 0,16436 | € 41,09 |
| 500 | € 0,15246 | € 76,23 |
| 1 000 | € 0,14300 | € 143,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12302 | € 615,10 |
| 10 000 | € 0,11875 | € 1 187,50 |
| 15 000 | € 0,11668 | € 1 750,20 |
| 25 000 | € 0,11442 | € 2 860,50 |
| 35 000 | € 0,11313 | € 3 959,55 |
| 50 000 | € 0,11191 | € 5 595,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

