Direct
Similar
Similar
Similar
Similar
Similar

CRCW1210113KFKEA | |
|---|---|
DigiKey Part Number | CRCW1210113KFKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210113KFKEA |
Description | RES SMD 113K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210113KFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1133U | Panasonic Industry | 95 | P113KAACT-ND | € 0,26000 | Direct |
| AC1210FR-07113KL | YAGEO | 0 | AC1210FR-07113KL-ND | € 0,02687 | Similar |
| AF1210FR-07113KL | YAGEO | 0 | AF1210FR-07113KL-ND | € 0,03221 | Similar |
| ERJ-P14F1133U | Panasonic Industry | 4 946 | P16089CT-ND | € 0,28000 | Similar |
| ERJ-S14F1133U | Panasonic Industry | 0 | ERJ-S14F1133U-ND | € 0,10794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02875 | € 143,75 |
| Unit Price without VAT: | € 0,02875 |
|---|---|
| Unit Price with VAT: | € 0,03508 |





