110 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210110RJNEAHP

DigiKey Part Number
541-110NTR-ND - Tape & Reel (TR)
541-110NCT-ND - Cut Tape (CT)
541-110NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210110RJNEAHP
Description
RES SMD 110 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210110RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,17500€ 1,75
25€ 0,14320€ 3,58
50€ 0,12520€ 6,26
100€ 0,11070€ 11,07
250€ 0,09620€ 24,05
500€ 0,08786€ 43,93
1 000€ 0,08122€ 81,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12675€ 633,75
10 000€ 0,12242€ 1 224,20
15 000€ 0,12030€ 1 804,50
25 000€ 0,11801€ 2 950,25
35 000€ 0,11669€ 4 084,15
50 000€ 0,11545€ 5 772,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820