Direct
Upgrade
Direct
Direct
Direct
Upgrade
Similar

CRCW1206787KFKTA | |
|---|---|
DigiKey Part Number | CRCW1206787KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206787KFKTA |
Description | RES SMD 787K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206787KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206787KFKEA | Vishay Dale | 8 228 | 541-CRCW1206787KFKEACT-ND | € 0,09000 | Direct |
| CRCW1206787KFKEAHP | Vishay Dale | 0 | CRCW1206787KFKEAHP-ND | € 0,05016 | Upgrade |
| ERJ-8ENF7873V | Panasonic Industry | 10 618 | P787KFCT-ND | € 0,15000 | Direct |
| RC1206FR-07787KL | YAGEO | 2 544 | 13-RC1206FR-07787KLCT-ND | € 0,08000 | Direct |
| RMCF1206FT787K | Stackpole Electronics Inc | 4 809 | 738-RMCF1206FT787KCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02046 | € 102,30 |
| Unit Price without VAT: | € 0,02046 |
|---|---|
| Unit Price with VAT: | € 0,02496 |







