715 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206715RFKTA

DigiKey Part Number
541-CRCW1206715RFKTATR-ND - Tape & Reel (TR)
541-CRCW1206715RFKTACT-ND - Cut Tape (CT)
541-CRCW1206715RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206715RFKTA
Description
RES SMD 715 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206715RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206715RFKEAVishay Dale21 828541-715FCT-ND€ 0,09000Direct
ERJ-8ENF7150VPanasonic Industry4 267P715FCT-ND€ 0,15000Direct
RC1206FR-07715RLYAGEO90 371311-715FRCT-ND€ 0,08000Direct
RMCF1206FT715RStackpole Electronics Inc17 080RMCF1206FT715RCT-ND€ 0,08000Direct
AC1206FR-07715RLYAGEO8 92913-AC1206FR-07715RLCT-ND€ 0,09000Upgrade
In-Stock: 3 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07100€ 0,71
25€ 0,05560€ 1,39
50€ 0,04700€ 2,35
100€ 0,04020€ 4,02
250€ 0,03328€ 8,32
500€ 0,02928€ 14,64
1 000€ 0,02614€ 26,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02032€ 101,60
10 000€ 0,01892€ 189,20
15 000€ 0,01823€ 273,45
25 000€ 0,01749€ 437,25
35 000€ 0,01706€ 597,10
50 000€ 0,01666€ 833,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080