Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

CRCW120654K9FKTA | |
|---|---|
DigiKey Part Number | CRCW120654K9FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120654K9FKTA |
Description | RES SMD 54.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120654K9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120654K9FKEA | Vishay Dale | 30 401 | 541-54.9KFCT-ND | € 0,09000 | Direct |
| CRCW120654K9FKEAHP | Vishay Dale | 0 | CRCW120654K9FKEAHP-ND | € 0,05016 | Upgrade |
| ERJ-8ENF5492V | Panasonic Industry | 54 354 | P54.9KFCT-ND | € 0,15000 | Direct |
| RC1206FR-0754K9L | YAGEO | 12 677 | 311-54.9KFRCT-ND | € 0,08000 | Direct |
| RMCF1206FT54K9 | Stackpole Electronics Inc | 4 731 | 738-RMCF1206FT54K9CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02032 | € 101,60 |
| Unit Price without VAT: | € 0,02032 |
|---|---|
| Unit Price with VAT: | € 0,02479 |








