4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064R70JNTA

DigiKey Part Number
541-CRCW12064R70JNTATR-ND - Tape & Reel (TR)
541-CRCW12064R70JNTACT-ND - Cut Tape (CT)
541-CRCW12064R70JNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064R70JNTA
Description
RES SMD 4.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064R70JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064R70JNEAVishay Dale10 092541-4.7ECT-ND€ 0,08000Direct
CRCW12064R70JNEAHPVishay Dale25 483541-4.7UACT-ND€ 0,29000Upgrade
ERJ-8GEYJ4R7VPanasonic Industry10 041P4.7ECT-ND€ 0,13000Direct
RC1206JR-074R7LYAGEO74 628311-4.7ERCT-ND€ 0,12000Direct
RMCF1206JT4R70Stackpole Electronics Inc45 263RMCF1206JT4R70CT-ND€ 0,08000Direct
In-Stock: 2 055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,06900€ 0,69
25€ 0,05360€ 1,34
50€ 0,04520€ 2,26
100€ 0,03860€ 3,86
250€ 0,03184€ 7,96
500€ 0,02800€ 14,00
1 000€ 0,02494€ 24,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01932€ 96,60
10 000€ 0,01796€ 179,60
15 000€ 0,01730€ 259,50
25 000€ 0,01658€ 414,50
35 000€ 0,01617€ 565,95
50 000€ 0,01578€ 789,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080