Direct
Direct
Upgrade
Similar

CRCW12064R32FNTA | |
|---|---|
DigiKey Part Number | CRCW12064R32FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064R32FNTA |
Description | RES SMD 4.32 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R32FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R32FNEA | Vishay Dale | 0 | 541-4.32FTR-ND | € 0,01398 | Direct |
| RMCF1206FT4R32 | Stackpole Electronics Inc | 418 | RMCF1206FT4R32CT-ND | € 0,08000 | Direct |
| AA1206FR-074R32L | YAGEO | 0 | AA1206FR-074R32L-ND | € 0,04906 | Upgrade |
| RC1206FR-074R32L | YAGEO | 3 941 | 311-4.32FRCT-ND | € 0,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02232 | € 111,60 |
| Unit Price without VAT: | € 0,02232 |
|---|---|
| Unit Price with VAT: | € 0,02723 |





