4.12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064R12FKEA

DigiKey Part Number
541-4.12FFTR-ND - Tape & Reel (TR)
541-4.12FFCT-ND - Cut Tape (CT)
541-4.12FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064R12FKEA
Description
RES SMD 4.12 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064R12FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT4R12Stackpole Electronics Inc4 990738-RMCF1206FT4R12CT-ND€ 0,08000Direct
In-Stock: 2 762
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05100€ 0,51
25€ 0,03920€ 0,98
50€ 0,03240€ 1,62
100€ 0,02740€ 2,74
250€ 0,02224€ 5,56
500€ 0,01928€ 9,64
1 000€ 0,01694€ 16,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01273€ 63,65
10 000€ 0,01169€ 116,90
15 000€ 0,01119€ 167,85
25 000€ 0,01064€ 266,00
35 000€ 0,01033€ 361,55
50 000€ 0,01003€ 501,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420