Similar
Similar
Parametric Equivalent
Direct
Direct
Similar

CRCW120648R7FKEB | |
|---|---|
DigiKey Part Number | CRCW120648R7FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120648R7FKEB |
Description | RES SMD 48.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120648R7FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120648R7FKEAC | Vishay Dale | 0 | CRCW120648R7FKEAC-ND | € 0,00767 | Similar |
| CRCW120648R7FKEBC | Vishay Dale | 0 | CRCW120648R7FKEBC-ND | € 0,00767 | Similar |
| CRCW120648R7FKTA | Vishay Dale | 0 | CRCW120648R7FKTA-ND | € 0,02032 | Parametric Equivalent |
| ERJ-8ENF48R7V | Panasonic Industry | 57 977 | P48.7FCT-ND | € 0,15000 | Direct |
| RMCF1206FT48R7 | Stackpole Electronics Inc | 387 | 738-RMCF1206FT48R7CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00836 | € 167,20 |
| Unit Price without VAT: | € 0,00836 |
|---|---|
| Unit Price with VAT: | € 0,01020 |





