47.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647R5FKEAHP

DigiKey Part Number
541-47.5UTR-ND - Tape & Reel (TR)
541-47.5UCT-ND - Cut Tape (CT)
541-47.5UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647R5FKEAHP
Description
RES SMD 47.5 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647R5FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,13600€ 1,36
25€ 0,11000€ 2,75
50€ 0,09540€ 4,77
100€ 0,08360€ 8,36
250€ 0,07172€ 17,93
500€ 0,06486€ 32,43
1 000€ 0,05943€ 59,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04882€ 244,10
10 000€ 0,04638€ 463,80
15 000€ 0,04520€ 678,00
25 000€ 0,04391€ 1 097,75
35 000€ 0,04317€ 1 510,95
50 000€ 0,04247€ 2 123,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500