Similar
Parametric Equivalent
Similar

CRCW12063R92FKTB | |
|---|---|
DigiKey Part Number | CRCW12063R92FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063R92FKTB |
Description | RES SMD 3.92 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R92FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063R92FKEAC | Vishay Dale | 0 | CRCW12063R92FKEAC-ND | € 0,02799 | Similar |
| CRCW12063R92FKTA | Vishay Dale | 0 | CRCW12063R92FKTA-ND | € 0,02232 | Parametric Equivalent |
| CRM1206-FX-3R92ELF | Bourns Inc. | 0 | CRM1206-FX-3R92ELF-ND | € 0,04969 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02017 | € 201,70 |
| Unit Price without VAT: | € 0,02017 |
|---|---|
| Unit Price with VAT: | € 0,02461 |



