
CRCW12063R24FKEAHP | |
|---|---|
DigiKey Part Number | 541-3238-2-ND - Tape & Reel (TR) 541-3238-1-ND - Cut Tape (CT) 541-3238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R24FKEAHP |
Description | RES SMD 3.24 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.24 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R24FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,16200 | € 1,62 |
| 25 | € 0,13240 | € 3,31 |
| 50 | € 0,11520 | € 5,76 |
| 100 | € 0,10170 | € 10,17 |
| 250 | € 0,08808 | € 22,02 |
| 500 | € 0,08020 | € 40,10 |
| 1 000 | € 0,07395 | € 73,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06152 | € 307,60 |
| 10 000 | € 0,05872 | € 587,20 |
| 15 000 | € 0,05735 | € 860,25 |
| 25 000 | € 0,05586 | € 1 396,50 |
| 35 000 | € 0,05501 | € 1 925,35 |
| 50 000 | € 0,05420 | € 2 710,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

