
CRCW1206330MJPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW1206330MJPEAHRTR-ND - Tape & Reel (TR) 541-CRCW1206330MJPEAHRCT-ND - Cut Tape (CT) 541-CRCW1206330MJPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206330MJPEAHR |
Description | RES SMD 330M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206330MJPEAHR Models |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,18040 | € 4,51 |
| 50 | € 0,15900 | € 7,95 |
| 100 | € 0,14190 | € 14,19 |
| 250 | € 0,12472 | € 31,18 |
| 500 | € 0,11480 | € 57,40 |
| 1 000 | € 0,10692 | € 106,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09071 | € 453,55 |
| 10 000 | € 0,08715 | € 871,50 |
| 15 000 | € 0,08542 | € 1 281,30 |
| 25 000 | € 0,08354 | € 2 088,50 |
| 35 000 | € 0,08247 | € 2 886,45 |
| 50 000 | € 0,08145 | € 4 072,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

