31.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120631R6FKEA

DigiKey Part Number
541-31.6FTR-ND - Tape & Reel (TR)
541-31.6FCT-ND - Cut Tape (CT)
541-31.6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120631R6FKEA
Description
RES SMD 31.6 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120631R6FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-31R6ELFBourns Inc.4 406118-CR1206-FX-31R6ELFCT-ND€ 0,08000Direct
AC1206FR-0731R6LYAGEO5 00013-AC1206FR-0731R6LCT-ND€ 0,09000Similar
In-Stock: 23 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04400€ 0,44
25€ 0,03400€ 0,85
50€ 0,02820€ 1,41
100€ 0,02350€ 2,35
250€ 0,01896€ 4,74
500€ 0,01636€ 8,18
1 000€ 0,01428€ 14,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01058€ 52,90
10 000€ 0,00967€ 96,70
15 000€ 0,00922€ 138,30
25 000€ 0,00874€ 218,50
35 000€ 0,00846€ 296,10
50 000€ 0,00820€ 410,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980