Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW1206301RFKTC | |
|---|---|
DigiKey Part Number | CRCW1206301RFKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206301RFKTC |
Description | RES SMD 301 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206301RFKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206301RFKEAC | Vishay Dale | 29 640 | 541-CRCW1206301RFKEACCT-ND | € 0,09000 | Similar |
| CRCW1206301RFKEBC | Vishay Dale | 0 | CRCW1206301RFKEBC-ND | € 0,00767 | Similar |
| CRCW1206301RFKEB | Vishay Dale | 0 | CRCW1206301RFKEB-ND | € 0,00836 | Parametric Equivalent |
| CRCW1206301RFKTB | Vishay Dale | 0 | CRCW1206301RFKTB-ND | € 0,01849 | Parametric Equivalent |
| ERJ-8ENF3010V | Panasonic Industry | 49 669 | P301FCT-ND | € 0,15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01683 | € 336,60 |
| Unit Price without VAT: | € 0,01683 |
|---|---|
| Unit Price with VAT: | € 0,02053 |






