
CRCW12062R37FKEA | |
|---|---|
DigiKey Part Number | 541-2.37FFTR-ND - Tape & Reel (TR) 541-2.37FFCT-ND - Cut Tape (CT) 541-2.37FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R37FKEA |
Description | RES SMD 2.37 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R37FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01336 | € 66,80 |
| 10 000 | € 0,01269 | € 126,90 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

