
CRCW120627R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-27UATR-ND - Tape & Reel (TR) 541-27UACT-ND - Cut Tape (CT) 541-27UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120627R0JNEAHP |
Description | RES SMD 27 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120627R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120627R0FKEAHP | Vishay Dale | 7 429 | 541-27.0UCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12800 | € 1,28 |
| 25 | € 0,10320 | € 2,58 |
| 50 | € 0,08900 | € 4,45 |
| 100 | € 0,07790 | € 7,79 |
| 250 | € 0,06656 | € 16,64 |
| 500 | € 0,06008 | € 30,04 |
| 1 000 | € 0,05490 | € 54,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04489 | € 224,45 |
| 10 000 | € 0,04257 | € 425,70 |
| 15 000 | € 0,04144 | € 621,60 |
| 25 000 | € 0,04022 | € 1 005,50 |
| 35 000 | € 0,03952 | € 1 383,20 |
| 50 000 | € 0,03886 | € 1 943,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

