
CRCW1206270MJPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW1206270MJPEAHRTR-ND - Tape & Reel (TR) 541-CRCW1206270MJPEAHRCT-ND - Cut Tape (CT) 541-CRCW1206270MJPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206270MJPEAHR |
Description | D25/CRCW1206-HR 500 270M 5% ET1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21100 | € 2,11 |
| 25 | € 0,17480 | € 4,37 |
| 50 | € 0,15360 | € 7,68 |
| 100 | € 0,13700 | € 13,70 |
| 250 | € 0,12024 | € 30,06 |
| 500 | € 0,11054 | € 55,27 |
| 1 000 | € 0,10284 | € 102,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08708 | € 435,40 |
| 10 000 | € 0,08361 | € 836,10 |
| 15 000 | € 0,08192 | € 1 228,80 |
| 25 000 | € 0,08009 | € 2 002,25 |
| 35 000 | € 0,07904 | € 2 766,40 |
| 50 000 | € 0,07804 | € 3 902,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

