220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220RJNEAIF

DigiKey Part Number
541-220ARTR-ND - Tape & Reel (TR)
541-220ARCT-ND - Cut Tape (CT)
541-220ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206220RJNEAIF
Description
RES SMD 220 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206220RJNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206220RFKEAHPVishay Dale20 919541-220UCT-ND€ 0,21000Upgrade
CRCW1206220RJNEAHPVishay Dale172 235541-220UACT-ND€ 0,19000Upgrade
CRCW1206220RJNEAVishay Dale22 015541-220ECT-ND€ 0,08000Similar
CRCW1206220RJNEACVishay Dale39 060541-4204-1-ND€ 0,08000Similar
RCG1206220RJNEAVishay Dale13 950541-1871-1-ND€ 0,14000Similar
In-Stock: 3 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,22700€ 2,27
25€ 0,18840€ 4,71
50€ 0,16620€ 8,31
100€ 0,14870€ 14,87
250€ 0,13096€ 32,74
500€ 0,12068€ 60,34
1 000€ 0,11254€ 112,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09572€ 478,60
10 000€ 0,09205€ 920,50
15 000€ 0,09026€ 1 353,90
25 000€ 0,08832€ 2 208,00
35 000€ 0,08721€ 3 052,35
50 000€ 0,08616€ 4 308,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800