CRCW12061R65FNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,02188
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,01688
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 369
Unit Price: € 0,08000
Datasheet
1.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R65FNEB

DigiKey Part Number
CRCW12061R65FNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061R65FNEB
Description
RES SMD 1.65 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R65FNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061R65FKTAVishay Dale0CRCW12061R65FKTA-ND€ 0,02188Parametric Equivalent
CRCW12061R65FNEAVishay Dale0541-1.65FTR-ND€ 0,01334Parametric Equivalent
CRCW12061R65FNTAVishay Dale0CRCW12061R65FNTA-ND€ 0,01688Parametric Equivalent
RMCF1206FT1R65Stackpole Electronics Inc369738-RMCF1206FT1R65CT-ND€ 0,08000Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,01214€ 242,80
Unit Price without VAT:€ 0,01214
Unit Price with VAT:€ 0,01481