
CRCW12061R10JNEA | |
|---|---|
DigiKey Part Number | 541-1.1ETR-ND - Tape & Reel (TR) 541-1.1ECT-ND - Cut Tape (CT) 541-1.1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R10JNEA |
Description | RES SMD 1.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02120 | € 2,12 |
| 250 | € 0,01700 | € 4,25 |
| 500 | € 0,01458 | € 7,29 |
| 1 000 | € 0,01269 | € 12,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00931 | € 46,55 |
| 10 000 | € 0,00847 | € 84,70 |
| 15 000 | € 0,00806 | € 120,90 |
| 25 000 | € 0,00762 | € 190,50 |
| 35 000 | € 0,00737 | € 257,95 |
| 50 000 | € 0,00713 | € 356,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

