
CRCW12061K21FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.21KUTR-ND - Tape & Reel (TR) 541-1.21KUCT-ND - Cut Tape (CT) 541-1.21KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K21FKEAHP |
Description | RES SMD 1.21K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K21FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,13600 | € 1,36 |
| 25 | € 0,11000 | € 2,75 |
| 50 | € 0,09540 | € 4,77 |
| 100 | € 0,08360 | € 8,36 |
| 250 | € 0,07172 | € 17,93 |
| 500 | € 0,06486 | € 32,43 |
| 1 000 | € 0,05943 | € 59,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04882 | € 244,10 |
| 10 000 | € 0,04638 | € 463,80 |
| 15 000 | € 0,04520 | € 678,00 |
| 25 000 | € 0,04391 | € 1 097,75 |
| 35 000 | € 0,04317 | € 1 510,95 |
| 50 000 | € 0,04247 | € 2 123,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

