
CRCW12061K02FKEA | |
|---|---|
DigiKey Part Number | 541-1.02KFTR-ND - Tape & Reel (TR) 541-1.02KFCT-ND - Cut Tape (CT) 541-1.02KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K02FKEA |
Description | RES SMD 1.02K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K02FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03400 | € 0,85 |
| 50 | € 0,02820 | € 1,41 |
| 100 | € 0,02350 | € 2,35 |
| 250 | € 0,01896 | € 4,74 |
| 500 | € 0,01636 | € 8,18 |
| 1 000 | € 0,01428 | € 14,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01058 | € 52,90 |
| 10 000 | € 0,00967 | € 96,70 |
| 15 000 | € 0,00922 | € 138,30 |
| 25 000 | € 0,00874 | € 218,50 |
| 35 000 | € 0,00846 | € 296,10 |
| 50 000 | € 0,00820 | € 410,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

