Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar

CRCW120618K2FKEB | |
|---|---|
DigiKey Part Number | CRCW120618K2FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120618K2FKEB |
Description | RES SMD 18.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120618K2FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120618K2FKEAC | Vishay Dale | 0 | CRCW120618K2FKEAC-ND | € 0,00767 | Similar |
| CRCW120618K2FKEBC | Vishay Dale | 0 | CRCW120618K2FKEBC-ND | € 0,00767 | Similar |
| CRCW120618K2FKEC | Vishay Dale | 0 | CRCW120618K2FKEC-ND | € 0,00836 | Parametric Equivalent |
| CRCW120618K2FKTB | Vishay Dale | 0 | CRCW120618K2FKTB-ND | € 0,01849 | Parametric Equivalent |
| ERJ-8ENF1822V | Panasonic Industry | 14 343 | P18.2KFCT-ND | € 0,15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00836 | € 167,20 |
| Unit Price without VAT: | € 0,00836 |
|---|---|
| Unit Price with VAT: | € 0,01020 |






